SC10-11EWA Kingbright 1 7 Segment LED Display Cathode Red 23mcd Right Side 26 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.01

(exc. GST)

$6.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$6.01
50 - 99$5.73
100 - 249$5.46
250 - 1249$5.20
1250 +$4.95

*price indicative

RS Stock No.:
451-6565
Mfr. Part No.:
SC10-11EWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7 Segment

Product Type

LED Display

Number of Characters

1

LED Colour

Red

Number of Segments

7

Dominant Wavelength

625nm

Character Width

13mm

Character Height

26mm

Common Connection

Cathode

Mount Type

Through Hole

External Height

32.9mm

External Width

22.5mm

External Depth

8.5mm

Minimum Operating Temperature

-40°C

Luminous Intensity

23mcd

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Colour of Face

Grey

Power Dissipation

150mW

Decimal Orientation

Right Side

Forward Current

30mA

COO (Country of Origin):
CN

Kingbright Single Digit, 20.3 to 26.0mm


A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation

Excellent character appearance

Grey face with white segments

Easy mounting on P.C. boards or sockets

Categorized for luminous intensity

Mechanically rugged

RoHS compliant

7-Segment LED Displays


Note

A10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy