Kingbright 2 7 Segment LED Display Anode Red 100mcd Right Side 14.2 mm
- RS Stock No.:
- 877-0892
- Mfr. Part No.:
- DA56-51SURKWA
- Brand:
- Kingbright
This image is representative of the product range
Add 8 more to save $0.94
View bulk pricing optionsSubtotal (1 pack of 4 units)*
$19.20
(exc. GST)
$21.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 96 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 4 - 4 | $4.80 | $19.20 | - |
| 8 - 8 | $4.683 | $18.73 | $0.94 |
| 12 + | $4.61 | $18.44 | $2.28 |
*price indicative
- RS Stock No.:
- 877-0892
- Mfr. Part No.:
- DA56-51SURKWA
- Brand:
- Kingbright
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 2 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 630nm | |
| Character Width | 7.8mm | |
| Character Height | 14.2mm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Height | 8mm | |
| External Depth | 17mm | |
| External Width | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 100mcd | |
| Maximum Operating Temperature | 85°C | |
| Colour of Face | Grey | |
| Standards/Approvals | RoHS | |
| Forward Voltage | 2V | |
| Power Dissipation | 75mW | |
| Series | DA56 | |
| Decimal Orientation | Right Side | |
| Forward Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 2 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Dominant Wavelength 630nm | ||
Character Width 7.8mm | ||
Character Height 14.2mm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Height 8mm | ||
External Depth 17mm | ||
External Width 25mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 100mcd | ||
Maximum Operating Temperature 85°C | ||
Colour of Face Grey | ||
Standards/Approvals RoHS | ||
Forward Voltage 2V | ||
Power Dissipation 75mW | ||
Series DA56 | ||
Decimal Orientation Right Side | ||
Forward Current 30mA | ||
- COO (Country of Origin):
- CN
Kingbright Dual Digit, 10.0 to 20.3mm
7-Segment LED Displays
Related links
- DA56-51SURKWA Kingbright 2 7 Segment LED Display Anode Red 100mcd Right Side 14.2 mm
- Kingbright 2 7 Segment LED Display Anode Red 85mcd Right Side 14.2 mm
- DA56-11SURKWA Kingbright 2 7 Segment LED Display Anode Red 85mcd Right Side 14.2 mm
- Kingbright 2 7 Segment LED Display Anode Red 54mcd Right Side 10 mm
- DA04-11SURKWA Kingbright 2 7 Segment LED Display Anode Red 54mcd Right Side 10 mm
- Kingbright 2 7 Segment LED Display Anode Red 27mcd Right Side 10.2 mm
- KCDA03-105 Kingbright 2 7 Segment LED Display Anode Red 27mcd Right Side 7.6 mm
- Kingbright 2 7 Segment LED Display Anode Red 27mcd Right Side 7.6 mm
