HDSP-5503 Avago Technologies 1 7 Segment LED Display Cathode Red 3.7mcd Right Side 14.2 mm
- RS Stock No.:
- 587-951
- Mfr. Part No.:
- HDSP-5503
- Brand:
- Avago Technologies
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.31
(exc. GST)
$3.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship
- Plus 56 unit(s) ready to ship from another location
- Plus 1,862 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 79 | $3.31 |
| 80 - 159 | $3.25 |
| 160 + | $3.19 |
*price indicative
- RS Stock No.:
- 587-951
- Mfr. Part No.:
- HDSP-5503
- Brand:
- Avago Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avago Technologies | |
| Product Type | LED Display | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 626nm | |
| Character Width | 7.8mm | |
| Character Height | 14.2mm | |
| Common Connection | Cathode | |
| Mount Type | Through Hole | |
| External Depth | 8mm | |
| External Width | 12.6mm | |
| External Height | 17mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 3.7mcd | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Forward Voltage | 2.1V | |
| Decimal Orientation | Right Side | |
| Forward Current | 90mA | |
| Select all | ||
|---|---|---|
Brand Avago Technologies | ||
Product Type LED Display | ||
Display Type 7 Segment | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Dominant Wavelength 626nm | ||
Character Width 7.8mm | ||
Character Height 14.2mm | ||
Common Connection Cathode | ||
Mount Type Through Hole | ||
External Depth 8mm | ||
External Width 12.6mm | ||
External Height 17mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 3.7mcd | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Forward Voltage 2.1V | ||
Decimal Orientation Right Side | ||
Forward Current 90mA | ||

Single-digit 7-segment Red LED Displays
A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.
Broadcom 7-Segment LED Displays
Note
A5
- RS Stock No. 1783021
- Mfr. Part No. HDSP-5503
Each (In a Tube of 320)
$3.851
- RS Stock No. 0588639
- Mfr. Part No. HDSP-5553
Each
$6.51
- RS Stock No. 1783023
- Mfr. Part No. HDSP-5553
Each (In a Tube of 320)
$3.636
- RS Stock No. 0587945
- Mfr. Part No. HDSP-5501
Each
$8.94
Related links
- Avago Technologies 1 7 Segment LED Display Cathode Red 3.7mcd Right Side 14.2 mm
- Avago Technologies 1 7 Segment LED Display Cathode Red 1.48mcd Right Side 14.2 mm
- HDSP-5553 Avago Technologies 1 7 Segment LED Display Cathode Red 1.48mcd Right Side 14.2 mm
- Broadcom 2 7 Segment LED Display Cathode Red 3.7mcd Right Side 14.2 mm
- HDSP-5523-GH000 Broadcom 2 7 Segment LED Display Cathode Red 3.7mcd Right Side 14.2 mm
- Avago Technologies 1 7 Segment LED Display Anode Red 1.48mcd Right Side 14.2 mm
- HDSP-5551 Avago Technologies 1 7 Segment LED Display Anode Red 1.48mcd Right Side 14.2 mm
- Broadcom 1 7 Segment LED Display Anode Red 3.7mcd Right Side 14.2 mm











