SA10-21CGKWA Kingbright 1 7 Segment LED Display Anode Green 95mcd Right Side 25.4 mm
- RS Stock No.:
- 165-4357
- Mfr. Part No.:
- SA10-21CGKWA
- Brand:
- Kingbright
This image is representative of the product range
Subtotal (1 tube of 20 units)*
$78.34
(exc. GST)
$86.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 60 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 20 - 80 | $3.917 | $78.34 |
| 100 + | $3.839 | $76.78 |
*price indicative
- RS Stock No.:
- 165-4357
- Mfr. Part No.:
- SA10-21CGKWA
- Brand:
- Kingbright
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED Display | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Colour | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 590nm | |
| Character Width | 14mm | |
| Character Height | 25.4mm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Width | 24mm | |
| External Depth | 34mm | |
| External Height | 10.5mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 95mcd | |
| Maximum Operating Temperature | 85°C | |
| Colour of Face | Grey | |
| Standards/Approvals | RoHS | |
| Forward Voltage | 2V | |
| Power Dissipation | 150mW | |
| Decimal Orientation | Right Side | |
| Forward Current | 30mA | |
| Series | SA10 | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED Display | ||
Display Type 7 Segment | ||
Number of Characters 1 | ||
LED Colour Green | ||
Number of Segments 7 | ||
Dominant Wavelength 590nm | ||
Character Width 14mm | ||
Character Height 25.4mm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Width 24mm | ||
External Depth 34mm | ||
External Height 10.5mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 95mcd | ||
Maximum Operating Temperature 85°C | ||
Colour of Face Grey | ||
Standards/Approvals RoHS | ||
Forward Voltage 2V | ||
Power Dissipation 150mW | ||
Decimal Orientation Right Side | ||
Forward Current 30mA | ||
Series SA10 | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 20.3 to 26.0mm
7-Segment LED Displays
Related links
- Kingbright 1 7 Segment LED Display Anode Green 95mcd Right Side 25.4 mm
- Kingbright 1 7 Segment LED Display Cathode Green 95mcd Right Side 25.4 mm
- SC10-21CGKWA Kingbright 1 7 Segment LED Display Cathode Green 95mcd Right Side 25.4 mm
- Kingbright 1 7 Segment LED Display Anode Green 25mcd Right Side 20.3 mm
- SA08-21CGKWA Kingbright 1 7 Segment LED Display Anode Green 25mcd Right Side 20.3 mm
- SBA15-11EGWA Kingbright 1 7 Segment LED Display Anode Green 24000 μcd Right Side 38 mm
- Kingbright 1 7 Segment LED Display Anode Green 12mcd Right Side 7.6 mm
- SA32-11GWA Kingbright 1 7 Segment LED Display Anode Green 7.1mcd Right Side 8 mm
