DC-20/20GWA Kingbright Auto Backlit Bar Graph Display LED Display Green 5.08 mm
- RS Stock No.:
- 294-561
- Mfr. Part No.:
- DC-20/20GWA
- Brand:
- Kingbright
Get a bulk buy discount
Add 50 more to save $6.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$53.36
(exc. GST)
$58.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $10.672 | $53.36 | - |
| 50 - 245 | $10.534 | $52.67 | $6.90 |
| 250 + | $8.67 | $43.35 | $500.50 |
*price indicative
- RS Stock No.:
- 294-561
- Mfr. Part No.:
- DC-20/20GWA
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | Auto Backlit Bar Graph Display | |
| Product Type | LED Display | |
| LED Colour | Green | |
| Number of Segments | 20 | |
| Dominant Wavelength | 568nm | |
| Character Height | 5.08mm | |
| Mount Type | Through Hole | |
| External Width | 50.7mm | |
| External Height | 10.2mm | |
| External Depth | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Colour of Face | Grey | |
| Standards/Approvals | RoHS Compliant | |
| Forward Voltage | 2.2V | |
| Power Dissipation | 75mW | |
| Forward Current | 30mA | |
| Series | DC20/20YWA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type Auto Backlit Bar Graph Display | ||
Product Type LED Display | ||
LED Colour Green | ||
Number of Segments 20 | ||
Dominant Wavelength 568nm | ||
Character Height 5.08mm | ||
Mount Type Through Hole | ||
External Width 50.7mm | ||
External Height 10.2mm | ||
External Depth 8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Colour of Face Grey | ||
Standards/Approvals RoHS Compliant | ||
Forward Voltage 2.2V | ||
Power Dissipation 75mW | ||
Forward Current 30mA | ||
Series DC20/20YWA | ||
- COO (Country of Origin):
- CN
20 Segment Bar Graph Array, Kingbright
This family of bar graph arrays, from Kingbright, have 20 segments. They are through-hole mounted with a grey face and white coloured segments. These colours allow the arrays to give a higher contrast ratio. The 20 segment bar graph arrays come in a variety of single and multi colour options. They are ideal for level indicator applications.
Features of the 20 segment bar graph arrays:
Array dimensions: 50.7 x 7.5 x 8 mm
Segment dimensions: 5.08 x 1.78 mm
Low current operation
End stackable
Mechanically rugged
Bar Graph Arrays
Related links
- Kingbright Auto Backlit Bar Graph Display LED Display Green 5.08 mm
- DC-20/20CGKWA Kingbright Auto Backlit Bar Graph Display LED Display Green 5.08 mm
- DI-5GWB Kingbright Auto Backlit Bar Graph Display LED Display Green 1.25 mm
- DC-10EWA Kingbright 10 Auto Backlit Bar Graph Display LED Display Red 5.08 mm
- Kingbright Bar Graph Display LED Display Green 5 mm
- DC-10CGKWA Kingbright Bar Graph Display LED Display Green 5 mm
- Kingbright Light Bar LED Display Green 270mcd
- DE/4CGKD Kingbright Light Bar LED Display Green 220mcd
