HDSP-7511 Broadcom 7-Segment LED Display, CA Red 1 mcd RH DP 7.6mm
- RS Stock No.:
- 589-086
- Mfr. Part No.:
- HDSP-7511
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 589-086
- Mfr. Part No.:
- HDSP-7511
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Red | |
| Number of Segments | 7 | |
| Character Width | 4.2mm | |
| Character Height | 7.6mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Width | 7.6mm | |
| External Height | 12.7mm | |
| External Dimensions | 12.7 x 7.62 x 9.91mm | |
| External Depth | 9.9mm | |
| Luminous Intensity | 1 mcd | |
| Colour of Face | Grey | |
| Maximum Operating Temperature | +100°C | |
| Decimal Orientation | Right Side | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +100°C | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Red | ||
Number of Segments 7 | ||
Character Width 4.2mm | ||
Character Height 7.6mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Width 7.6mm | ||
External Height 12.7mm | ||
External Dimensions 12.7 x 7.62 x 9.91mm | ||
External Depth 9.9mm | ||
Luminous Intensity 1 mcd | ||
Colour of Face Grey | ||
Maximum Operating Temperature +100°C | ||
Decimal Orientation Right Side | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +100°C | ||

Related links
- HDSP-7803-JK000 Broadcom 7-Segment LED Display, CC Green 6.8 mcd RH DP 7.6mm
- LB-302VF ROHM 2 Digit 7-Segment LED Display, CA Red 6.3 mcd RH DP 7.6mm
- HDSP-C3E3 Broadcom 7-Segment LED Display, CC Red 1.1 mcd RH DP 9.1mm
- HDSP-U503 Broadcom 7-Segment LED Display, CC Green 6.8 mcd RH DP 8mm
- DSM7UA30105 VCC 7-Segment LED Display, CA Green 150 mcd RH DP 7.6mm
- DSM7UA56101 VCC 7-Segment LED Display, CA Red 40 mcd RH DP 14.2mm
- LAP-301VB ROHM 7-Segment LED Display, CA Red 36 mcd RH DP 8mm
- HDSM-433B Broadcom 7-Segment LED Display, CC Blue 11.2 mcd RH DP 10mm
