Orbitec Tubes LOW VOLTAGE B22 LED Bulbs 4 W(33 W), 2700K, Warm White, Tubular shape

Subtotal (1 unit)*

$36.67

(exc. GST)

$40.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.67

*price indicative

RS Stock No.:
213-2885
Mfr. Part No.:
180805
Brand:
Orbitec
Find similar products by selecting one or more attributes.
Select all

Brand

Orbitec

Lamp Base/Socket

B22

Product Type

LED Bulbs

Power

4W

Current

267mA

Incandescent Equivalent Wattage

33W

Series

Tubes LOW VOLTAGE

Dimmable

No

Lamp Shape

Tubular

Colour

Warm White

Colour Temperature

2700K

Voltage

24V

Luminous Flux

380lm

Diameter

25mm

Lifespan

25000h

Length

80mm

Standards/Approvals

RoHS Compliance, REACh compliance

Colour Rendering Index CRI

80%

Viewing Angle

360 °

COO (Country of Origin):
CN
The Orbitec B22 tube lamp LED gives 3000k colour temperature and giving a warm colour light, they provide a restful ambience in any room. Its length size is 80mm and has 4W of wattage.

Weight 25.00g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy