Orbitec G45 LOW VOLTAGE B22 LED GLS Bulb 4 W(33 W), 3000K, Warm White, Round shape

Subtotal (1 unit)*

$22.50

(exc. GST)

$24.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.50

*price indicative

RS Stock No.:
213-2874
Mfr. Part No.:
180800
Brand:
Orbitec
Find similar products by selecting one or more attributes.
Select all

Brand

Orbitec

Product Type

LED GLS Bulb

Lamp Base/Socket

B22

Power

4W

Series

G45 LOW VOLTAGE

Incandescent Equivalent Wattage

33W

Dimmable

No

Lamp Shape

Round

Colour Temperature

3000K

Colour

Warm White

Voltage

24V

Luminous Flux

370lm

Lifespan

25000h

Diameter

45mm

Standards/Approvals

RoHS Compliance:Oui/yes, REACH Compliance:Oui/yes

Length

78mm

Colour Rendering Index CRI

80%

Viewing Angle

360 °

COO (Country of Origin):
CN
The Orbitec B22 base LED GLS lamp is high wattage non-dimmable LED GLS lamp with diffused light which gives 3000k colour temperature and giving a warm colour light, they provide a restful ambience in any room. Its length size is 78mm and has 4W of wattage.

Weight 66.00g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy