LEDVANCE Classic E27 LED Bulbs, Neutral White, Capsule shape
- RS Stock No.:
- 285-9985
- Mfr. Part No.:
- 4099854057175
- Brand:
- LEDVANCE
Subtotal (1 box of 10 units)*
$114.74
(exc. GST)
$126.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $114.74 | $11.474 |
*price indicative
- RS Stock No.:
- 285-9985
- Mfr. Part No.:
- 4099854057175
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Series | Classic | |
| Lamp Shape | Capsule | |
| Colour | Neutral White | |
| Lifespan | 15000h | |
| Standards/Approvals | EMC, SLR, REACH, RoHS, CE, LVD | |
| Length | 116mm | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Series Classic | ||
Lamp Shape Capsule | ||
Colour Neutral White | ||
Lifespan 15000h | ||
Standards/Approvals EMC, SLR, REACH, RoHS, CE, LVD | ||
Length 116mm | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED lamps in the classic stick shape offer several advantages. With low energy consumption, they are energy-efficient and environmentally friendly. Their attractive design enhances the visual appeal of any space. Additionally, they provide instant 100% light without any warm-up time, ensuring immediate illumination. These lamps are suitable for various areas of application, including all domestic rooms, especially where the lamps are visible, and wherever compact and efficient lighting solutions are required. They can also be used outdoors in appropriate outdoor luminaires, providing versatile lighting options for both indoor and outdoor spaces.
LED alternative to conventional lamps
Lifetime up to 15000 h
Not dimmable
Good quality of light, color rendering index Ra ≥ 80, constant chromaticity
Related links
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs Capsule shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs Capsule shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs Capsule shape
- LEDVANCE Classic E27 LED Bulbs Classic Bulb shape
- LEDVANCE Classic E27 LED Bulbs Classic Bulb shape
- LEDVANCE Classic E27 LED Bulbs(75 W) Cool Daylight Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs Ball shape
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs Classic Bulb shape
