Orbitec Tubes LOW VOLTAGE E14 LED Bulbs 4 W(33 W), 3000K, Warm White, Tubular shape

Subtotal (1 unit)*

$36.46

(exc. GST)

$40.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.46

*price indicative

RS Stock No.:
213-2882
Mfr. Part No.:
180804
Brand:
Orbitec
Find similar products by selecting one or more attributes.
Select all

Brand

Orbitec

Lamp Base/Socket

E14

Product Type

LED Bulbs

Power

4W

Current

45mA

Series

Tubes LOW VOLTAGE

Incandescent Equivalent Wattage

33W

Dimmable

No

Lamp Shape

Tubular

Colour Temperature

3000K

Colour

Warm White

Voltage

130V ac

Luminous Flux

380lm

Lifespan

25000h

Diameter

25mm

Length

83mm

Standards/Approvals

RoHS Compliance:Oui/yes, REACH Compliance:Oui/yes

Viewing Angle

360 °

Colour Rendering Index CRI

80%

COO (Country of Origin):
CN
The Orbitec E14 tube lamp LED gives 3000k colour temperature and giving a warm colour light, they provide a restful ambience in any room. Its length size is 83mm and has 4W of wattage.

Weight 20.00g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy