Orbitec Tubes And Pear Forms BA15D LED GLS Bulb 4 W(40 W), 2700K, Warm White, Tubular shape

Subtotal (1 unit)*

$23.43

(exc. GST)

$25.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.43

*price indicative

RS Stock No.:
213-2880
Mfr. Part No.:
180803
Brand:
Orbitec
Find similar products by selecting one or more attributes.
Select all

Brand

Orbitec

Lamp Base/Socket

BA15D

Product Type

LED GLS Bulb

Power

4W

Series

Tubes And Pear Forms

Incandescent Equivalent Wattage

40W

Dimmable

No

Lamp Shape

Tubular

Colour Temperature

2700K

Colour

Warm White

Voltage

230V

Luminous Flux

400lm

Diameter

25mm

Lifespan

25000h

Standards/Approvals

Conformité RoHS/RoHS Compliance Oui/yes, Conformité REACH/REACH Compliance Eco-contribution (DEEE) Oui/yes

Length

83mm

Viewing Angle

360 °

Colour Rendering Index CRI

80%

COO (Country of Origin):
CN
The Orbitec BA15D tube lamp LED gives 2700k colour temperature and giving a warm colour light, they provide a restful ambience in any room. Its length size is 83mm and has 4W of wattage.

Weight 18.00g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy