Orbitec A60 LOW VOLTAGE B22 LED GLS Bulb 6 W(40 W), 3000K, Warm White, A60 shape

Subtotal (1 unit)*

$26.29

(exc. GST)

$28.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.29

*price indicative

RS Stock No.:
213-2855
Mfr. Part No.:
180710
Brand:
Orbitec
Find similar products by selecting one or more attributes.
Select all

Brand

Orbitec

Lamp Base/Socket

B22

Product Type

LED GLS Bulb

Power

6W

Series

A60 LOW VOLTAGE

Incandescent Equivalent Wattage

40W

Dimmable

No

Lamp Shape

A60

Colour

Warm White

Colour Temperature

3000K

Voltage

24V

Luminous Flux

470lm

Lifespan

25000h

Diameter

60mm

Length

112mm

Standards/Approvals

RoHS, REACH

Colour Rendering Index CRI

80%

Viewing Angle

140 °

COO (Country of Origin):
CN
The Orbitec A60 LED GLS lamp is high wattage non-dimmable LED GLS lamp with diffused light which gives 3000k colour temperature and giving a warm colour light, they provide a restful ambience in any room. Its length size is 112mm and has 6W of wattage.

Weight 68.00g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy