Orbitec Tubes LOW VOLTAGE BA15D LED Bulbs 3 W(25 W), 3000K, Warm White, Tubular shape
- RS Stock No.:
- 213-2864
- Mfr. Part No.:
- 180744
- Brand:
- Orbitec
Subtotal (1 unit)*
$51.12
(exc. GST)
$56.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.12 |
*price indicative
- RS Stock No.:
- 213-2864
- Mfr. Part No.:
- 180744
- Brand:
- Orbitec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Lamp Base/Socket | BA15D | |
| Product Type | LED Bulbs | |
| Power | 3W | |
| Current | 260mA | |
| Incandescent Equivalent Wattage | 25W | |
| Series | Tubes LOW VOLTAGE | |
| Dimmable | No | |
| Lamp Shape | Tubular | |
| Colour Temperature | 3000K | |
| Colour | Warm White | |
| Voltage | 12V, 24V | |
| Luminous Flux | 300lm | |
| Diameter | 15mm | |
| Lifespan | 25000h | |
| Length | 62mm | |
| Standards/Approvals | No | |
| Viewing Angle | 360 ° | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Lamp Base/Socket BA15D | ||
Product Type LED Bulbs | ||
Power 3W | ||
Current 260mA | ||
Incandescent Equivalent Wattage 25W | ||
Series Tubes LOW VOLTAGE | ||
Dimmable No | ||
Lamp Shape Tubular | ||
Colour Temperature 3000K | ||
Colour Warm White | ||
Voltage 12V, 24V | ||
Luminous Flux 300lm | ||
Diameter 15mm | ||
Lifespan 25000h | ||
Length 62mm | ||
Standards/Approvals No | ||
Viewing Angle 360 ° | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The Orbitec B15D tube lamp LED gives 3000k colour temperature and giving a warm colour light, they provide a restful ambience in any room. Its length size is 62mm and has 3W of wattage.
Weight 16.00g
Related links
- Orbitec Tubes LOW VOLTAGE E14 LED Bulbs 3 W(25 W) Warm White, Tubular shape
- Orbitec Tubes LOW VOLTAGE E14 LED Bulbs 4 W(33 W) Warm White, Tubular shape
- Orbitec Tubes LOW VOLTAGE B22 LED Bulbs 6 W(50 W) Warm White, Tubular shape
- Orbitec Tubes LOW VOLTAGE E27 LED Bulbs 6 W(50 W) Warm White, Tubular shape
- Orbitec Tubes LOW VOLTAGE B22 LED Bulbs 4 W(33 W) Warm White, Tubular shape
- Orbitec Tubes E27 LED GLS Bulb 7 W(60 W) Warm White, Tubular shape
- Orbitec Tubes And Pear Forms BA15D LED GLS Bulb 4 W(40 W) Warm White, Tubular shape
- BAILEY G4 LED Bulbs 2 W(2 W) Warm White Tubular shape
