Orbitec Tubes E14 LED GLS Bulb 4 W(40 W), 2700K, Warm White, Tubular shape

Subtotal (1 unit)*

$24.66

(exc. GST)

$27.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.66

*price indicative

RS Stock No.:
213-2867
Mfr. Part No.:
180755
Brand:
Orbitec
Find similar products by selecting one or more attributes.
Select all

Brand

Orbitec

Product Type

LED GLS Bulb

Lamp Base/Socket

E14

Power

4W

Series

Tubes

Incandescent Equivalent Wattage

40W

Dimmable

No

Lamp Shape

Tubular

Colour Temperature

2700K

Colour

Warm White

Voltage

230V

Luminous Flux

400lm

Lifespan

25000h

Diameter

25mm

Length

83mm

Standards/Approvals

RoHS Compliance/REACH Compliance

Colour Rendering Index CRI

80%

Viewing Angle

360 °

COO (Country of Origin):
CN
The Orbitec E14 tube lamp LED gives 2700k colour temperature and giving a warm colour light, they provide a restful ambience in any room. Its length size is 83mm and has 4W of wattage.

Weight 18.00g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy