SEEREP SLD HID LED Bulbs, Warm White, Bulb shape

Subtotal (1 unit)*

$148.16

(exc. GST)

$162.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.16

*price indicative

RS Stock No.:
288-894
Mfr. Part No.:
SLD9850X2E40
Brand:
SEEREP
Find similar products by selecting one or more attributes.
Select all

Brand

SEEREP

Product Type

LED Bulbs

Lamp Base/Socket

HID

Series

SLD

Lamp Shape

Bulb

Colour

Warm White

Lifespan

25000h

Length

215mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The SEEREP Ellipsoid Lamp is a powerful, energy-efficient LED lighting solution designed for a variety of industrial and commercial applications with a robust design. It delivers warm white light while offering excellent energy savings compared to traditional HID lamps.

Power Consumption of 34W

Luminous flux is 5000 lumens

Beam angle is 330 degree

Power factor is greater than 0.90

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy