LEDVANCE 40580 B22D LED Bulbs, Warm White, Mini Candle shape
- RS Stock No.:
- 285-9756
- Mfr. Part No.:
- 4058075436428
- Brand:
- LEDVANCE
Subtotal (1 box of 6 units)*
$44.85
(exc. GST)
$49.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $44.85 | $7.475 |
*price indicative
- RS Stock No.:
- 285-9756
- Mfr. Part No.:
- 4058075436428
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | B22D | |
| Product Type | LED Bulbs | |
| Series | 40580 | |
| Lamp Shape | Mini Candle | |
| Colour | Warm White | |
| Lifespan | 15000h | |
| Standards/Approvals | CE, RoHS, EAC | |
| Length | 91mm | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket B22D | ||
Product Type LED Bulbs | ||
Series 40580 | ||
Lamp Shape Mini Candle | ||
Colour Warm White | ||
Lifespan 15000h | ||
Standards/Approvals CE, RoHS, EAC | ||
Length 91mm | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED lamps in the classic mini-candle shape offer numerous benefits. They feature innovative LED "filament" technology, ensuring efficient performance while mimicking the design, dimensions, and luminous flux of traditional incandescent or halogen lamps. These lamps emit no UV and near-IR radiation, ensuring a safer environment. With instant 100% light and no warm-up time, they provide immediate illumination, and their lower thermal output enhances safety. Additionally, they can be easily installed as replacements for ordinary light bulbs. Ideal for decorative installations, domestic use, and general illumination, these lamps are suitable for outdoor applications when used in appropriate outdoor luminaires, offering versatility in lighting solutions.
Professional LED lamps for line voltage
Not dimmable
Good quality of light, color rendering index Ra ≥ 80, constant chromaticity
Lifetime up to 15000 h
Lamp made of glass
Related links
- LEDVANCE 40580 B22D LED Bulbs Mini Candle shape
- LEDVANCE LED Superstar Plus Classic B22D LED Bulbs Mini Candle shape
- LEDVANCE 40580 B22D LED Bulbs Classic Bulb shape
- LEDVANCE LED Superstar Plus Classic E14 LED Bulbs Mini Candle shape
- LEDVANCE 40580 B22D LED Bulbs Classic Bulb shape
- LEDVANCE LED Retrofit CLASSIC B22D LED Bulbs Mini Ball shape
- LEDVANCE LED Superstar Plus Classic E14 LED Bulbs Mini Candle shape
- LEDVANCE Classic B22D LED Bulbs Classic Bulb shape
