SEEREP SLD E27 LED Bulbs, Warm White, Frost, Bulb shape
- RS Stock No.:
- 288-903
- Mfr. Part No.:
- SLD1009X2DC2
- Brand:
- SEEREP
Subtotal (1 unit)*
$40.03
(exc. GST)
$44.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.03 |
*price indicative
- RS Stock No.:
- 288-903
- Mfr. Part No.:
- SLD1009X2DC2
- Brand:
- SEEREP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEEREP | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Series | SLD | |
| Lamp Shape | Bulb | |
| Colour | Warm White | |
| Lens Colour | Frost | |
| Lifespan | 20000h | |
| Standards/Approvals | RoHS | |
| Length | 120mm | |
| Select all | ||
|---|---|---|
Brand SEEREP | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Series SLD | ||
Lamp Shape Bulb | ||
Colour Warm White | ||
Lens Colour Frost | ||
Lifespan 20000h | ||
Standards/Approvals RoHS | ||
Length 120mm | ||
- COO (Country of Origin):
- CN
The SEEREP Frosted is an energy efficient LED lamp designed for both AC and DC power supplies offering a versatile solution for various lighting needs. It delivers neutral white light making it an excellent choice for applications requiring both low power consumption and reliable lighting.
Power Consumption of 8.5W
Luminous flux is 1055 lumens
Beam angle is 180 degree
Related links
- SEEREP SLD E27 LED Bulbs Frost, Bulb shape
- SEEREP SLD E27 LED Bulbs Frost, Bulb shape
- SEEREP A60 E27 LED Bulbs Frost, Bulb shape
- SEEREP ELD E27 LED Bulbs Frost, Bulb shape
- SEEREP SLD E27 LED Reflector Lamp Bulb shape
- SEEREP SLD E27 LED Bulbs Tubular shape
- SEEREP SLD E27 LED Bulbs Bulb shape
- SEEREP A60 E27 LED Bulbs Frost, Bulb shape
