SEEREP ELD B22 LED Bulbs, Cool White, Frost, Bulb shape

Subtotal (1 unit)*

$6.51

(exc. GST)

$7.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 373 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.51

*price indicative

RS Stock No.:
288-876
Mfr. Part No.:
ELD1009X3B22
Brand:
SEEREP
Find similar products by selecting one or more attributes.
Select all

Brand

SEEREP

Product Type

LED Bulbs

Lamp Base/Socket

B22

Series

ELD

Lamp Shape

Bulb

Colour

Cool White

Lens Colour

Frost

Lifespan

15000h

Length

104mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The SEEREP Frosted LED Bulb offers a bright and energy-efficient lighting solution for a wide range of applications. It provides lumens of cool white light making it suitable for general lightning in homes, offices and other indoor spaces. Its frosted finish ensures a soft, diffused light that enhances the ambiance of any room.

Power Consumption of 8.5W

Luminous flux is 806 lumens

Beam angle is 200 degree

Power factor is greater than 0.70

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy