RS Better World
SEEREP WLH1008 E27 LED Bulbs 3.8 W(60 W), 3000K, Warm White, Bulb shape
- RS Stock No.:
- 281-3079
- Mfr. Part No.:
- WLH1008X2
- Brand:
- SEEREP
Subtotal (1 unit)*
$15.13
(exc. GST)
$16.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.13 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 281-3079
- Mfr. Part No.:
- WLH1008X2
- Brand:
- SEEREP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEEREP | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Power | 3.8W | |
| Incandescent Equivalent Wattage | 60W | |
| Series | WLH1008 | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour Temperature | 3000K | |
| Colour | Warm White | |
| Luminous Flux | 806lm | |
| Standards/Approvals | RoHS | |
| Better World Verification | UK Energy Efficiency Label A | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand SEEREP | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Power 3.8W | ||
Incandescent Equivalent Wattage 60W | ||
Series WLH1008 | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour Temperature 3000K | ||
Colour Warm White | ||
Luminous Flux 806lm | ||
Standards/Approvals RoHS | ||
Better World Verification UK Energy Efficiency Label A | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The SEEREP LED Bulb which required Less energy and lower CO2 emissions deriving from lower energy consumption and gives better visual comfort in all conditions of use.
Base is E27
No Dimmer compatibility
Related links
- SEEREP WLH1008 E27 LED Bulbs 3.8 W(60 W) Cool White, Bulb shape
- SEEREP WLH2008 E14 LED Bulbs 3.8 W(60 W) Warm White, Candle shape
- SEEREP WLH3008 E14 LED Bulbs 3.8 W(60 W) Warm White, Pear shape
- Orbitec A60 LOW VOLTAGE E27 LED GLS Bulb 9 W(60 W) Warm White, A60 shape
- SEEREP WLH1015X E27 LED Bulbs 7.2 W(100 W) Warm White, Bulb shape
- SEEREP WLH4015 E27 LED Bulbs 7.2 W(100 W) Warm White, Bulb shape
- SEEREP WLH1010 E27 LED Bulbs 5 W(75 W) Warm White, Bulb shape
- Orbitec Tubes E27 LED GLS Bulb 7 W(60 W) Warm White, Tubular shape
