SEEREP ELD E27 LED Bulbs, Warm White, Frost, Bulb shape

Subtotal (1 unit)*

$9.56

(exc. GST)

$10.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.56

*price indicative

RS Stock No.:
288-868
Mfr. Part No.:
ELD1015X2BB
Brand:
SEEREP
Find similar products by selecting one or more attributes.
Select all

Brand

SEEREP

Product Type

LED Bulbs

Lamp Base/Socket

E27

Series

ELD

Lamp Shape

Bulb

Lens Colour

Frost

Colour

Warm White

Lifespan

15000h

Standards/Approvals

RoHS

Length

123mm

COO (Country of Origin):
CN
The SEEREP Frosted LED Bulb offers a bright and energy-efficient lighting solution for a wide range of applications. It provides lumens of warm white light making it suitable for general lightning in homes, offices and other indoor spaces. Its frosted finish ensures a soft, diffused light that enhances the ambiance of any room.

Power Consumption of 14W

Luminous flux is 1521 lumens

Beam angle is 200 degree

Power factor is greater than 0.55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy