RS Better World
SEEREP WLH1010 E27 LED Bulbs 5 W(75 W), 3000K, Warm White, Bulb shape
- RS Stock No.:
- 281-3081
- Mfr. Part No.:
- WLH1010X2
- Brand:
- SEEREP
Subtotal (1 unit)*
$19.81
(exc. GST)
$21.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.81 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 281-3081
- Mfr. Part No.:
- WLH1010X2
- Brand:
- SEEREP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEEREP | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Power | 5W | |
| Series | WLH1010 | |
| Incandescent Equivalent Wattage | 75W | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour | Warm White | |
| Colour Temperature | 3000K | |
| Luminous Flux | 806lm | |
| Standards/Approvals | RoHS | |
| Better World Verification | UK Energy Efficiency Label A | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand SEEREP | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Power 5W | ||
Series WLH1010 | ||
Incandescent Equivalent Wattage 75W | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour Warm White | ||
Colour Temperature 3000K | ||
Luminous Flux 806lm | ||
Standards/Approvals RoHS | ||
Better World Verification UK Energy Efficiency Label A | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The SEEREP LED Bulb which required Less energy and lower CO2 emissions deriving from lower energy consumption and gives better visual comfort in all conditions of use.
Base is E27
No Dimmer compatibility
Related links
- SEEREP WLH1010 E27 LED Bulbs 5 W(75 W) Cool White, Bulb shape
- SEEREP WLH1008 E27 LED Bulbs 3.8 W(60 W) Warm White, Bulb shape
- SEEREP WLH4015 E27 LED Bulbs 7.2 W(100 W) Warm White, Bulb shape
- SEEREP WLH1015X E27 LED Bulbs 7.2 W(100 W) Warm White, Bulb shape
- SHOT SLD E27 LED Reflector Lamp 9.5 W(75 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 6.2 W(66 W) Warm White, Bulb shape
- Philips Lighting CorePro E27 LED Bulbs 11 W(75 W) Warm White Bulb shape
- Philips Lighting Master E27 LED Bulbs 7.8 W(75 W) Warm White, Bulb shape
