SEEREP SLD E14 LED Bulbs, Warm White, Bulb shape
- RS Stock No.:
- 288-877
- Mfr. Part No.:
- SLD500552BB
- Brand:
- SEEREP
Subtotal (1 unit)*
$8.41
(exc. GST)
$9.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.41 |
*price indicative
- RS Stock No.:
- 288-877
- Mfr. Part No.:
- SLD500552BB
- Brand:
- SEEREP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEEREP | |
| Lamp Base/Socket | E14 | |
| Product Type | LED Bulbs | |
| Series | SLD | |
| Lamp Shape | Bulb | |
| Colour | Warm White | |
| Lifespan | 20000h | |
| Length | 83mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SEEREP | ||
Lamp Base/Socket E14 | ||
Product Type LED Bulbs | ||
Series SLD | ||
Lamp Shape Bulb | ||
Colour Warm White | ||
Lifespan 20000h | ||
Length 83mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SEEREP Reflector LED Bulb is an energy-efficient lighting solution with a compact design offering warm white light. This bulb features a reflector shape making it ideal for use in spot lighting, accent lighting and other focused applications.
Power Consumption of 4.9W
Luminous flux is 470 lumens
Beam angle is 120 degree
Power factor is greater than 0.55
Related links
- SEEREP SLD HID LED Bulbs Bulb shape
- SEEREP SLD E27 LED Reflector Lamp Bulb shape
- SEEREP SLD E27 LED Bulbs Frost, Bulb shape
- SEEREP SLD E27 LED Bulbs Bulb shape
- SEEREP SLD HID LED Bulbs Bulb shape
- SEEREP SLD E40 LED Bulbs Bulb shape
- SEEREP WLH1008 E27 LED Bulbs 3.8 W(60 W) Warm White, Bulb shape
- SEEREP WLH1015X E27 LED Bulbs 7.2 W(100 W) Warm White, Bulb shape
