LEDVANCE DULUX GR8 LED Bulbs, Warm White, Tubular shape
- RS Stock No.:
- 285-9900
- Mfr. Part No.:
- 4058075822573
- Brand:
- LEDVANCE
Subtotal (1 box of 10 units)*
$389.79
(exc. GST)
$428.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $389.79 | $38.979 |
*price indicative
- RS Stock No.:
- 285-9900
- Mfr. Part No.:
- 4058075822573
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | GR8 | |
| Product Type | LED Bulbs | |
| Series | DULUX | |
| Lamp Shape | Tubular | |
| Colour | Warm White | |
| Lifespan | 30000h | |
| Standards/Approvals | EAC, RoHS, CE, UKCA | |
| Length | 204mm | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket GR8 | ||
Product Type LED Bulbs | ||
Series DULUX | ||
Lamp Shape Tubular | ||
Colour Warm White | ||
Lifespan 30000h | ||
Standards/Approvals EAC, RoHS, CE, UKCA | ||
Length 204mm | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED replacement for CFLni featuring a 2-pin GR8 base offers several advantages including simple installation, minimal energy consumption, and a compact design enabling easy relamping. It can operate directly on 230 V AC mains, ensuring convenient usage. Ideal for various applications such as general illumination within ambient temperatures ranging from -20 to +45 °C, as well as in supermarkets, department stores, walkways, corridors, hotels, and restaurants, it provides efficient lighting solutions for both commercial and ambient settings.
LED replacement for conventional compact fluorescent lamps for use in CCG luminaires or on AC mains
Lifetime up to 30000 h
Single-ended two-pin plug-in GR8 base
Type of protection IP20
Mercury-free lamps
Related links
- LEDVANCE DULUX GR8 LED Bulbs Tubular shape
- LEDVANCE DULUX G23 LED Bulbs Tubular shape
- LEDVANCE DULUX G24q-1 LED Bulbs Tubular shape
- LEDVANCE DULUX G24d-1 LED Bulbs Tubular shape
- LEDVANCE DULUX GX24d-3 LED Bulbs Tubular shape
- LEDVANCE DULUX GX24d-2 LED Bulbs Tubular shape
- LEDVANCE DULUX GX24d-1 LED Bulbs Tubular shape
- LEDVANCE DULUX 2G10 LED Bulbs Tubular shape
