Bailey Electric LED SPECIAL BA15D LED Bulbs 1.8 W(19 W), 2900K, White, Single Ended shape
- RS Stock No.:
- 205-955
- Distrelec Article No.:
- 300-83-458
- Mfr. Part No.:
- 80100039897
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$27.36
(exc. GST)
$30.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 52 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.36 |
*price indicative
- RS Stock No.:
- 205-955
- Distrelec Article No.:
- 300-83-458
- Mfr. Part No.:
- 80100039897
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | BA15D | |
| Product Type | LED Bulbs | |
| Power | 1.8W | |
| Incandescent Equivalent Wattage | 19W | |
| Series | LED SPECIAL | |
| Lamp Shape | Single Ended | |
| Colour Temperature | 2900K | |
| Colour | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket BA15D | ||
Product Type LED Bulbs | ||
Power 1.8W | ||
Incandescent Equivalent Wattage 19W | ||
Series LED SPECIAL | ||
Lamp Shape Single Ended | ||
Colour Temperature 2900K | ||
Colour White | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Lamp is an innovative lighting solution designed for versatility and energy efficiency. Crafted to replace traditional miniature lamps, this tube lamp offers a brilliant output of 180 lumens, providing effective illumination for a variety of applications. With a compact design of just 36mm in length and a diameter of 15mm, it fits snugly in most fixtures while delivering a warm glow thanks to its colour temperature of 2900K.
Long lifespan of 20000 hours reduces the frequency of lamp changes
180 lumens output ensures optimal brightness for clear visibility
Warm colour temperature creates a pleasant and inviting ambience
Suitable for diverse applications in signalling and indication lighting
Related links
- Bailey Electric LED SPECIAL BA15D LED Bulbs 1.8 W(15 W) White, Single Ended shape
- Bailey Electric LED SPECIAL E14 LED Bulbs 2.3 W(20 W) White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 2 W(18 W) White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 5 W(48 W) Warm White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 6.3 W(60 W) Warm White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs White, Single Ended shape
- Bailey Electric LED SPECIAL BA15S LED Bulbs 1.8 W(15 W) White, Single Ended shape
- Bailey Electric LED SPECIAL E14 LED Bulbs 1.8 W(14 W) Warm White, Single Ended shape
