Bailey Electric LED SPECIAL BA15D LED Bulbs 1.8 W(15 W), 4100K, White, Single Ended shape

Subtotal (1 unit)*

$26.12

(exc. GST)

$28.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 94 unit(s) shipping from 09 November 2026
  • Plus 112 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.12

*price indicative

RS Stock No.:
205-953
Mfr. Part No.:
80100038771
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Lamp Base/Socket

BA15D

Product Type

LED Bulbs

Power

1.8W

Incandescent Equivalent Wattage

15W

Series

LED SPECIAL

Lamp Shape

Single Ended

Colour

White

Colour Temperature

4100K

Standards/Approvals

No

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED Lamp is designed to enhance visibility and performance while replacing traditional miniature lamps. With an innovative design and robust engineering, it offers exceptional brightness of 140 lumens, making it ideal for various applications. Emitting a cool white light at a temperature of 4100K, this LED lamp ensures clarity and alertness. It's built specifically for a BA15d socket, catering to both AC and DC voltage systems.

Cool white light enhances visibility in various environments

Optimised for signalling applications ensuring effective communication

Lightweight design enables easy installation without additional hardware

Exceptional energy efficiency reduces power consumption while maximising output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy