Bailey Electric LED SPECIAL BA15D LED Bulbs 5 W(18 W), 2700K, Warm White, Single Ended shape
- RS Stock No.:
- 206-010
- Distrelec Article No.:
- 301-84-508
- Mfr. Part No.:
- 142594
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$35.95
(exc. GST)
$39.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 70 left, shipping from 09 November 2026
- Plus 59 left, shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.95 |
*price indicative
- RS Stock No.:
- 206-010
- Distrelec Article No.:
- 301-84-508
- Mfr. Part No.:
- 142594
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | BA15D | |
| Product Type | LED Bulbs | |
| Power | 5W | |
| Current | 30mA | |
| Series | LED SPECIAL | |
| Incandescent Equivalent Wattage | 18W | |
| Dimmable | Yes | |
| Lamp Shape | Single Ended | |
| Colour Temperature | 2700K | |
| Colour | Warm White | |
| Voltage | 240V | |
| Luminous Flux | 600lm | |
| Diameter | 18mm | |
| Lifespan | 15000h | |
| Standards/Approvals | RoHS | |
| Length | 59mm | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket BA15D | ||
Product Type LED Bulbs | ||
Power 5W | ||
Current 30mA | ||
Series LED SPECIAL | ||
Incandescent Equivalent Wattage 18W | ||
Dimmable Yes | ||
Lamp Shape Single Ended | ||
Colour Temperature 2700K | ||
Colour Warm White | ||
Voltage 240V | ||
Luminous Flux 600lm | ||
Diameter 18mm | ||
Lifespan 15000h | ||
Standards/Approvals RoHS | ||
Length 59mm | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Compact Tube illuminates spaces with a warm white glow, efficiently replacing traditional lighting solutions. With a luminous output of 600 lumens, it provides ample brightness while consuming only 5 watts of power. Designed for versatility, this dimmable LED lamp features a compact tube shape, making it suitable for a variety of fixtures. Its ambient temperature range of -20°C to +40°C ensures reliable performance in diverse environments.
Clear glass cover enhances light quality and distribution
Suitable for various applications from home to office lighting
Environmentally friendly with no hazardous materials
Instant start up with no warm up time required
- RS Stock No. 0205962
- Mfr. Part No. 80100040588
Each
$26.25
- RS Stock No. 0205958
- Mfr. Part No. 80100040586
Each
$26.25
Bailey Electric LED Filament Tube BA15D LED Bulbs 2.5 W(18 W), 2700K, Warm White, Single Ended shape
- RS Stock No. 0206005
- Mfr. Part No. 142195
Each
$16.31
- RS Stock No. 0205955
- Mfr. Part No. 80100039897
Each
$27.36
Related links
- Bailey Electric LED SPECIAL BA15D LED Bulbs 6.3 W(60 W) Warm White, Single Ended shape
- Bailey Electric LED Filament Tube BA15D LED Bulbs 2.5 W(18 W) Warm White, Single Ended shape
- Bailey Electric LED SPECIAL E27 LED Bulbs 12 W(99 W) Warm White, Single Ended shape
- Bailey Electric LED SPECIAL E14 LED Bulbs 1.8 W(14 W) Warm White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 2 W(18 W) White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 1.8 W(19 W) White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 1.8 W(15 W) White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs White, Single Ended shape












