Bailey Electric LED SPECIAL BA15S LED Bulbs 1.8 W(15 W), 4100K, White, Single Ended shape
- RS Stock No.:
- 205-954
- Mfr. Part No.:
- 80100038772
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$26.59
(exc. GST)
$29.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 135 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.59 |
*price indicative
- RS Stock No.:
- 205-954
- Mfr. Part No.:
- 80100038772
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | BA15S | |
| Product Type | LED Bulbs | |
| Power | 1.8W | |
| Incandescent Equivalent Wattage | 15W | |
| Series | LED SPECIAL | |
| Lamp Shape | Single Ended | |
| Colour Temperature | 4100K | |
| Colour | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket BA15S | ||
Product Type LED Bulbs | ||
Power 1.8W | ||
Incandescent Equivalent Wattage 15W | ||
Series LED SPECIAL | ||
Lamp Shape Single Ended | ||
Colour Temperature 4100K | ||
Colour White | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Signalling Lamp is specially designed to replace conventional miniature lamps. With its compact tube design and powerful performance, it serves effectively in a variety of applications, providing a reliable lighting solution for all your signalling needs. The innovative LED technology offers exceptional luminosity while ensuring longevity, making it a smart choice for those who require both efficiency and quality.
Operates efficiently on both AC and DC power
Designed for indication and signalling applications
Energy efficient operating performance contributes to lower energy bills
Environmentally friendly technology minimizes waste
Related links
- Bailey Electric LED SPECIAL BA15D LED Bulbs 1.8 W(15 W) White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 1.8 W(19 W) White, Single Ended shape
- Bailey Electric LED SPECIAL E14 LED Bulbs 1.8 W(14 W) Warm White, Single Ended shape
- Bailey Electric LED SPECIAL E14 LED Bulbs 1.8 W(16 W) White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 2 W(18 W) White, Single Ended shape
- Bailey Electric LED SPECIAL E14 LED Bulbs 2 W(18 W) White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 5 W(48 W) Warm White, Single Ended shape
- Bailey Electric LED SPECIAL E27 LED Bulbs 12 W(99 W) Warm White, Single Ended shape
