Bailey Electric LED SPECIAL E14 LED Bulbs 2.3 W(20 W), 2900K, White, Single Ended shape
- RS Stock No.:
- 205-951
- Mfr. Part No.:
- 80100038460
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$24.81
(exc. GST)
$27.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 149 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.81 |
*price indicative
- RS Stock No.:
- 205-951
- Mfr. Part No.:
- 80100038460
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | E14 | |
| Product Type | LED Bulbs | |
| Power | 2.3W | |
| Current | 180mA | |
| Incandescent Equivalent Wattage | 20W | |
| Series | LED SPECIAL | |
| Dimmable | No | |
| Lamp Shape | Single Ended | |
| Colour Temperature | 2900K | |
| Colour | White | |
| Voltage | 24V | |
| Luminous Flux | 200lm | |
| Diameter | 15mm | |
| Lifespan | 20000h | |
| Length | 54mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket E14 | ||
Product Type LED Bulbs | ||
Power 2.3W | ||
Current 180mA | ||
Incandescent Equivalent Wattage 20W | ||
Series LED SPECIAL | ||
Dimmable No | ||
Lamp Shape Single Ended | ||
Colour Temperature 2900K | ||
Colour White | ||
Voltage 24V | ||
Luminous Flux 200lm | ||
Diameter 15mm | ||
Lifespan 20000h | ||
Length 54mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Lamp offers a remarkable balance of efficiency and performance, designed specifically for indication and signalling applications. With its compact tube shape and robust 2.3W power rating, this LED solution is engineered to replace traditional miniature lamps with ease. The 24V AC/DC compatibility ensures versatile use in various settings, while the high luminous flux of 200lm delivers bright, clear illumination.
Warm white light enhances the ambiance and comfort of spaces
Ideal substitute for traditional miniature lamps
- RS Stock No. 0205972
- Mfr. Part No. 80100041231
Each
$27.41
- RS Stock No. 0205958
- Mfr. Part No. 80100040586
Each
$26.25
- RS Stock No. 0205960
- Mfr. Part No. 80100040587
Each
$26.25
- RS Stock No. 0205962
- Mfr. Part No. 80100040588
Each
$26.25
Related links
- Bailey Electric LED SPECIAL BA15D LED Bulbs 1.8 W(19 W) White, Single Ended shape
- Bailey Electric LED SPECIAL E14 LED Bulbs 1.8 W(14 W) Warm White, Single Ended shape
- Bailey Electric LED SPECIAL E14 LED Bulbs 2 W(18 W) White, Single Ended shape
- Bailey Electric LED SPECIAL E14 LED Bulbs 2.4 W(19 W) White, Single Ended shape
- Bailey Electric LED SPECIAL E14 LED Bulbs 1.8 W(16 W) White, Single Ended shape
- Bailey Electric LED SPECIAL E14 LED Bulbs Clear, Single Ended shape
- LEDVANCE LED SPECIAL E14 LED Bulbs 2.3 W(20 W) Cool Daylight, T shape
- LEDVANCE LED SPECIAL E14 LED Bulbs 2.3 W(20 W) Warm White, T shape












