Bailey Electric LED SPECIAL E14 LED Bulbs 1.8 W(14 W), 2700K, Warm White, Single Ended shape
- RS Stock No.:
- 206-007
- Distrelec Article No.:
- 301-84-465
- Mfr. Part No.:
- 142199
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$6.36
(exc. GST)
$7.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 237 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.36 |
*price indicative
- RS Stock No.:
- 206-007
- Distrelec Article No.:
- 301-84-465
- Mfr. Part No.:
- 142199
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E14 | |
| Power | 1.8W | |
| Current | 12mA | |
| Series | LED SPECIAL | |
| Incandescent Equivalent Wattage | 14W | |
| Dimmable | No | |
| Lamp Shape | Single Ended | |
| Colour Temperature | 2700K | |
| Colour | Warm White | |
| Voltage | 240V | |
| Luminous Flux | 120lm | |
| Diameter | 18mm | |
| Lifespan | 15000h | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E14 | ||
Power 1.8W | ||
Current 12mA | ||
Series LED SPECIAL | ||
Incandescent Equivalent Wattage 14W | ||
Dimmable No | ||
Lamp Shape Single Ended | ||
Colour Temperature 2700K | ||
Colour Warm White | ||
Voltage 240V | ||
Luminous Flux 120lm | ||
Diameter 18mm | ||
Lifespan 15000h | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Lamp is designed to blend superior performance with modern aesthetics, making it an ideal choice for diverse lighting needs. Its compact size and innovative engineering allow for hassle-free installation, enabling homeowners and businesses to upgrade their lighting effortlessly. With an efficient power usage of just 1.8W, this lamp delivers an impressive luminosity of 120 lumens. The light quality is warm and inviting, perfect for creating a comfortable atmosphere in any room.
IP20 rating indicates protection against solid objects
Warm white colour temperature enriches living spaces
Enhanced colour rendering quality creates a vibrant atmosphere
Compatible with various decorative fittings due to its E14 socket
- RS Stock No. 0206027
- Mfr. Part No. 143859
Each
$39.55
- RS Stock No. 0205972
- Mfr. Part No. 80100041231
Each
$27.41
- RS Stock No. 0206017
- Mfr. Part No. 143323
Each
$54.28
- RS Stock No. 0206010
- Mfr. Part No. 142594
Each
$35.95
Related links
- Bailey Electric LED SPECIAL E14 LED Bulbs 1.8 W(16 W) White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 5 W(48 W) Warm White, Single Ended shape
- Bailey Electric LED SPECIAL E27 LED Bulbs 12 W(99 W) Warm White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 6.3 W(60 W) Warm White, Single Ended shape
- Bailey Electric LED SPECIAL E14 LED Bulbs 2 W(18 W) White, Single Ended shape
- Bailey Electric LED SPECIAL E14 LED Bulbs 2.4 W(19 W) White, Single Ended shape
- Bailey Electric LED SPECIAL E14 LED Bulbs 2.3 W(20 W) White, Single Ended shape
- Bailey Electric LED SPECIAL E14 LED Bulbs Clear, Single Ended shape










