Bailey Electric LED SPECIAL BA15D LED Bulbs, White, White, Single Ended shape

Subtotal (1 unit)*

$26.23

(exc. GST)

$28.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship
  • Plus 255 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.23

*price indicative

RS Stock No.:
205-957
Mfr. Part No.:
80100040585
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

LED Bulbs

Lamp Base/Socket

BA15D

Series

LED SPECIAL

Lamp Shape

Single Ended

Lens Colour

White

Colour

White

Lifespan

20000h

Length

45mm

Standards/Approvals

IEC 62612, EN 62471, EN 12464-1, RoHS

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED Special Tube combines efficiency and performance in a compact design, perfect for various indication and signalling applications. With its robust construction, it serves as an excellent replacement for conventional miniature lamps while providing superior luminosity and longevity. Designed to operate at 24-28V AC/DC, this tube delivers a luminous flux of 190 lumens, ensuring visibility in diverse environments.

Durable construction ensures longevity and reliability in operation

Excellent replacement option for outdated miniature lamps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy