Bailey Electric LED SPECIAL BA15D LED Bulbs 2 W(18 W), 3000K, White, Single Ended shape

Subtotal (1 unit)*

$26.25

(exc. GST)

$28.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 95 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.25

*price indicative

RS Stock No.:
205-958
Mfr. Part No.:
80100040586
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

LED Bulbs

Lamp Base/Socket

BA15D

Power

2W

Current

10mA

Series

LED SPECIAL

Incandescent Equivalent Wattage

18W

Lamp Shape

Single Ended

Colour

White

Colour Temperature

3000K

Voltage

220V

Luminous Flux

170lm

Diameter

15mm

Lifespan

20000h

Length

45mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED Lamp is an advanced lighting solution designed specifically for indication and signalling applications. With a sleek tube form factor, it offers a powerful and efficient alternative to traditional miniature lamps. This model is crafted to deliver 170 lumens of warm white light at a colour temperature of 3000K, ensuring clarity and visibility in various environments.

Versatile for use in various signalling applications

Inherent durability and resilience against typical wear and tear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy