Leica RGR 200 RGR 200 635 nm Laser Colour Red Line Laser
- RS Stock No.:
- 729-946
- Mfr. Part No.:
- 866090
- Brand:
- Leica
N
Subtotal (1 unit)*
$495.12
(exc. GST)
$544.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $495.12 |
*price indicative
- RS Stock No.:
- 729-946
- Mfr. Part No.:
- 866090
- Brand:
- Leica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Levelling Accuracy | 3 mm | |
| Product Type | Line Laser | |
| Alignment Level | No | |
| Laser Class | Class 2 | |
| Laser Wavelength | 635nm | |
| Laser Colour | Red | |
| Battery Type | 2 x AA | |
| Power Source | Battery | |
| Weight | 250g | |
| Working Range | 80 m | |
| Waterproof IP Rating | IP65 | |
| Standards/Approvals | IEC 60529 | |
| Series | RGR 200 | |
| Height | 26mm | |
| Model Number | RGR 200 | |
| Maximum Operating Temperature | 50°C | |
| Length | 158mm | |
| Minimum Operating Temperature | -10°C | |
| Width | 26mm | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Levelling Accuracy 3 mm | ||
Product Type Line Laser | ||
Alignment Level No | ||
Laser Class Class 2 | ||
Laser Wavelength 635nm | ||
Laser Colour Red | ||
Battery Type 2 x AA | ||
Power Source Battery | ||
Weight 250g | ||
Working Range 80 m | ||
Waterproof IP Rating IP65 | ||
Standards/Approvals IEC 60529 | ||
Series RGR 200 | ||
Height 26mm | ||
Model Number RGR 200 | ||
Maximum Operating Temperature 50°C | ||
Length 158mm | ||
Minimum Operating Temperature -10°C | ||
Width 26mm | ||
- COO (Country of Origin):
- CN
The Leica Line laser measurement tool designed to enhance your surveying and engineering tasks. With a remarkable working range of up to 80 metres, this device is engineered for versatility, making it suitable for both indoor and outdoor use. Its compatibility with multiple laser models and large detecting area ensure precise readings, while the dual illuminated displays allow users to easily view data from the front or back. Acoustic feedback further aids in accuracy, ensuring you never miss a Crucial measurement. Elevated usability features like low power alerts and automatic shut-off contribute to prolonged operation, making the RGR 200 an indispensable tool for professionals seeking efficiency and reliability in precision measurements.
Increase the measurement range of your line laser up to 80 m for versatile use
Compatible with various models, including L2, L2G, L2P5, L2P5G, L6R, L6G, and L4P1
Large detection window enhances the capturing of laser signals
Supports both red and green laser models for flexibility in measurements
Provides auditory feedback with adjustable acoustical signals for accurate usage
Features front and back illuminated displays for easy readability from different angles
Offers durability with an IP65 protection class, shielding against dust and jet water
Resistant to drops from heights of up to 1.2 m, ensuring reliability in the field
Long battery life of 40+ hours from standard AA batteries for extended usage
Automatic shut-off after 30 minutes of inactivity conserves battery life
Related links
- Bosch GLL 3-80 650 nm Laser Colour Red Line Laser, 3
- Bosch GCL 2-50 C 650 nm Laser Colour Red Line Laser, 3
- Leica Rugby 610 600 635 nm Laser Colour Red Rotary Laser
- Leica Rugby 620 600 635 nm Laser Colour Red Rotary Laser
- Leica 640 635 nm Laser Colour Red Laser Level
- Leica 864427 635 nm Laser Colour Red Laser Level
- RS PRO 635 nm Laser Colour Red Laser Level, 5
- Bosch GTL 3 GTL 3 Professional 635 nm Laser Colour Red Laser Level
