Telemecanique Sensors Circular Connector, 19 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, XZCC Series
- RS Stock No.:
- 220-1122
- Mfr. Part No.:
- XZCC23FDM190S
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)**
$88.50
(exc. GST)
$97.35
(inc. GST)
Stocked by manufacturer – available for delivery 25/09/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $88.50 |
**price indicative
- RS Stock No.:
- 220-1122
- Mfr. Part No.:
- XZCC23FDM190S
- Brand:
- Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Telemecanique Sensors | |
Number of Contacts | 19 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Body Orientation | Straight | |
Series | XZCC | |
Select all | ||
---|---|---|
Brand Telemecanique Sensors | ||
Number of Contacts 19 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Body Orientation Straight | ||
Series XZCC | ||
Related links
- Telemecanique Sensors Circular Connector Cable Mount Socket IP67, XZCC Series
- Telemecanique Sensors Circular Connector Cable Mount Female XZCC Series
- Telemecanique Sensors Circular Connector Cable Mount Socket IP67, XZCC Series
- Telemecanique Sensors Circular Connector Cable Mount Socket IP67, XZCC Series
- Telemecanique Sensors Circular Connector Cable Mount Socket IP67, XZCC Series
- Telemecanique Sensors Circular Connector Cable Mount Socket IP67, XZCC Series
- Telemecanique Sensors Circular Connector Cable Mount Socket IP67, XZCC Series
- Telemecanique Sensors Circular Connector Cable Mount Male XZCC Series