DeWALT DCLE14301GB-XJ DCLE Laser Colour Green Line Laser, 3
- RS Stock No.:
- 657-127
- Mfr. Part No.:
- DCLE14301GB-XJ
- Brand:
- DeWALT
Subtotal (1 unit)*
$1,208.39
(exc. GST)
$1,329.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,208.39 |
*price indicative
- RS Stock No.:
- 657-127
- Mfr. Part No.:
- DCLE14301GB-XJ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Levelling Accuracy | ±3 mm | |
| Product Type | Line Laser | |
| Working Environment | Indoor & Outdoor | |
| Alignment Level | Yes | |
| Laser Colour | Green | |
| Battery Type | Li-ion Rechargeable Battery | |
| Power Source | Rechargeable Li-ion Battery Power Supply | |
| Levelling Type | Self-Levelling | |
| Laser Beam coverage | 180° | |
| Working Range | 30 → 100 m | |
| Number of Lasers | 3 | |
| Waterproof IP Rating | IP65 | |
| Series | DCLE | |
| Model Number | DCLE14301GB-XJ | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Levelling Accuracy ±3 mm | ||
Product Type Line Laser | ||
Working Environment Indoor & Outdoor | ||
Alignment Level Yes | ||
Laser Colour Green | ||
Battery Type Li-ion Rechargeable Battery | ||
Power Source Rechargeable Li-ion Battery Power Supply | ||
Levelling Type Self-Levelling | ||
Laser Beam coverage 180° | ||
Working Range 30 → 100 m | ||
Number of Lasers 3 | ||
Waterproof IP Rating IP65 | ||
Series DCLE | ||
Model Number DCLE14301GB-XJ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT multilayer laser level revolutionises precision work with its exceptional green beam technology and USB-C charging capabilities. Designed for professionals who demand accuracy, this innovative tool features a minimum autonomy of 8 hours, ensuring continuous operation throughout the day. The high-visibility diodes provide clear visibility of beams, making alignment tasks effortless. With robust construction including IP65 dust and water resistance, this laser level adapts seamlessly to various site conditions while boasting a fine alignment screw for quick and easy positioning. Compact and user-friendly, its indispensable for any job requiring accuracy and reliability.
USB-C charging enables quick 80% charge in just 30 minutes
High visibility diodes ensure clear and bright beams
Accuracy of +/- 3 mm at 10 m allows for dependable measurements
Magnetic mount and tripod threads make it easy to set up anywhere
Three light intensity settings optimise autonomy based on working conditions
Battery level indicator provides instant feedback on charging needs
User-friendly mode changes between manual slope, self-levelling, and pendulum blocking
Compact soft case for easy storage and transport included
Durable construction ensures resistance to dust and low pressure water jets
Fall-tested from 1 m guarantees reliability on-site
Related links
- DeWALT DCLE34035B-XJ DCLE Laser Colour Green Laser Level, 3
- DeWALT DCLE14201GB-XJ DCLE Laser Colour Green Cross Laser Level, 1
- Bosch GLL 3-80 CG 540 nm Laser Colour Green Line Laser, 3
- DeWALT STHT77499-1 Laser Colour Green Line Laser, 2
- DeWALT STHT77594-1 STANLEY 360° Laser Colour Green Line Laser, 2
- DeWALT FMHT1-74267 Laser Colour Green Laser Line Detector
- DeWALT DCLE14251GB-XJ DCEL Laser Colour Green Cross Laser Level, 1
- Bosch GLL 3-80 650 nm Laser Colour Red Line Laser, 3
