Phoenix Contact Silver Adhesive Safety Label Label Sheet, Pack of 1 Per Pack

Subtotal (1 unit)*

$781.08

(exc. GST)

$859.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$781.08

*price indicative

RS Stock No.:
483-917
Mfr. Part No.:
0800356
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Fixing Type

Adhesive

Label Type

Safety Label

Product Type

Label Sheet

Colour

Silver

Printer Type

Thermal Transfer for Rolls

Quantity Per Package

1Per Pack

Length

32mm

Width

85mm

Standards/Approvals

cULus Recognised Approval ID:MH48542

COO (Country of Origin):
PL
The Phoenix Contact Safety label roll features a special adhesive for secure application. It is silver and unlabeled, allowing customization with various labeling systems such as THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, and THERMOMARK X1.2. The labels are mounted with adhesive, and the roll contains 250 individual labels. Each label has a text field with a height of 32 mm and a width of 85 mm.

Color silver

Material Polyester

Components free from silicone and halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy