Phoenix Contact Silver Adhesive Tamper Proof Label Sheet, Pack of 1 Per Pack

Subtotal (1 unit)*

$1,139.57

(exc. GST)

$1,253.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,139.57

*price indicative

RS Stock No.:
498-041
Mfr. Part No.:
0800348
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Label Type

Tamper Proof

Fixing Type

Adhesive

Product Type

Label Sheet

Colour

Silver

Printer Type

Thermal Transfer for Rolls

Quantity Per Package

1Per Pack

Length

8mm

Width

40mm

Standards/Approvals

cULus Recognised Approval ID:MH48542

COO (Country of Origin):
PL
The Phoenix Contact Safety label with special adhesive, designed for device marking and identification in industrial environments. It features thermal transfer compatibility, tamper-proof properties, and high durability, making it ideal for long-term equipment labelling.

Polyolefin material

Halogen and silicone free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy