Phoenix Contact Silver Adhesive Device Marking Label Sheet, Pack of 1 Per Pack
- RS Stock No.:
- 497-774
- Mfr. Part No.:
- 0800344
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$473.82
(exc. GST)
$521.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $473.82 |
*price indicative
- RS Stock No.:
- 497-774
- Mfr. Part No.:
- 0800344
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Label Sheet | |
| Fixing Type | Adhesive | |
| Label Type | Device Marking | |
| Colour | Silver | |
| Printer Type | Thermomark | |
| Quantity Per Package | 1Per Pack | |
| Length | 20mm | |
| Width | 20mm | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-01):2020-03, cULus Recognised Approval ID:MH48542, ANSI/UL 969-2018:03, ISO 175:2010, DIN EN 60068-2-11:2000-02, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, UL-listed, DIN EN 62208 (VDE 0660-511):2012-06, ISO 4892-2:2013-03, DIN 50018:2013-05 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Sheet | ||
Fixing Type Adhesive | ||
Label Type Device Marking | ||
Colour Silver | ||
Printer Type Thermomark | ||
Quantity Per Package 1Per Pack | ||
Length 20mm | ||
Width 20mm | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-01):2020-03, cULus Recognised Approval ID:MH48542, ANSI/UL 969-2018:03, ISO 175:2010, DIN EN 60068-2-11:2000-02, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, UL-listed, DIN EN 62208 (VDE 0660-511):2012-06, ISO 4892-2:2013-03, DIN 50018:2013-05 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Safety label roll in silver is unlabeled and can be labeled with systems like THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, and THERMOMARK X1.2. It features an adhesive mounting type. The roll contains 1000 individual labels, each with a text field height of 20 mm and a text field width of 20 mm.
Color silver
Material Polyester
Components free from silicone and halogen
Related links
- Phoenix Contact Silver Adhesive Heavy duty Label Sheet, Pack of 1 Per Pack
- Phoenix Contact Silver Adhesive Safety Label Label Sheet, Pack of 1 Per Pack
- Phoenix Contact Silver Adhesive Tamper Proof Label Sheet, Pack of 1 Per Pack
- Phoenix Contact Silver Adhesive Heavy duty Label Sheet, Pack of 5 Per Pack
- Phoenix Contact Silver Heavy duty Label Sheet, Pack of 5 Per Pack
- Avery Silver Adhesive Heavy duty Label Sheet, Pack of 20 Per Pack
- Idento Silver Adhesive Printer Label Sheet, Pack of 154
- Avery Silver Adhesive High Visibility Label Sheet, Pack of 20 Per Pack