Phoenix Contact Silver Adhesive Heavy duty Label Sheet, Pack of 1 Per Pack
- RS Stock No.:
- 497-294
- Mfr. Part No.:
- 1092024
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 497-294
- Mfr. Part No.:
- 1092024
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Label Type | Heavy duty | |
| Fixing Type | Adhesive | |
| Product Type | Label Sheet | |
| Colour | Silver | |
| Printer Type | Laser | |
| Quantity Per Package | 1Per Pack | |
| Length | 15mm | |
| Width | 50mm | |
| Labels per Sheet | 24 | |
| Standards/Approvals | ISO 175:2010, ISO 9227:2017-03, DIN EN 60068-2-11:2000-02, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, IEC 60068-2-2:2007-07, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN 50018:2013-05, ISO 20653:2013-02, DIN EN ISO 2409:2013, ISO 4892-2:2013-03, ANSI/UL 969-2018:03 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Label Type Heavy duty | ||
Fixing Type Adhesive | ||
Product Type Label Sheet | ||
Colour Silver | ||
Printer Type Laser | ||
Quantity Per Package 1Per Pack | ||
Length 15mm | ||
Width 50mm | ||
Labels per Sheet 24 | ||
Standards/Approvals ISO 175:2010, ISO 9227:2017-03, DIN EN 60068-2-11:2000-02, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, IEC 60068-2-2:2007-07, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN 50018:2013-05, ISO 20653:2013-02, DIN EN ISO 2409:2013, ISO 4892-2:2013-03, ANSI/UL 969-2018:03 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Device Marker is engineered for precision and durability, making it the ideal solution for various identification needs in industrial settings. Constructed from stainless steel, this label is designed to withstand the rigours of challenging environments while providing clear, permanent identification. Its adhesive mounting type ensures a reliable application, while the option for customer specific labelling offers versatility to meet your unique requirements.
Designed to meet rigorous hygiene requirements in professional environments
Facilitates customer specific labelling for personalised identification
Resists corrosion and chemicals which ensuring reliable performance in harsh conditions
Maintains clarity and legibility even under exposure to extreme temperatures
Complies with multiple industry standards for safety and reliability
Related links
- Phoenix Contact Silver Adhesive Heavy duty Label Sheet, Pack of 5 Per Pack
- Avery Silver Adhesive Heavy duty Label Sheet, Pack of 20 Per Pack
- Phoenix Contact Adhesive Heavy duty Label Sheet, Pack of 1 Per Pack
- Phoenix Contact Silver Adhesive Safety Label Label Sheet, Pack of 1 Per Pack
- Phoenix Contact Silver Adhesive Device Marking Label Sheet, Pack of 1 Per Pack
- Phoenix Contact Silver Adhesive Tamper Proof Label Sheet, Pack of 1 Per Pack
- Avery White Adhesive Heavy duty Label Sheet, Pack of 40 Per Pack
- Avery White Adhesive Heavy duty Label Sheet, Pack of 80 Per Pack
