Phoenix Contact White Adhesive Label Sheet, Pack of 100 Per Pack
- RS Stock No.:
- 610-250
- Mfr. Part No.:
- 1004526
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$124.60
(exc. GST)
$137.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $124.60 | $1.246 |
*price indicative
- RS Stock No.:
- 610-250
- Mfr. Part No.:
- 1004526
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Type | Adhesive | |
| Product Type | Label Sheet | |
| Colour | White | |
| Quantity Per Package | 100Per Pack | |
| Length | 0μm | |
| Width | 9mm | |
| Labels per Sheet | 10 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Type Adhesive | ||
Product Type Label Sheet | ||
Colour White | ||
Quantity Per Package 100Per Pack | ||
Length 0μm | ||
Width 9mm | ||
Labels per Sheet 10 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact innovative labeled device marker offers a practical solution for labelling requirements in various applications. Designed with ease of use in mind, the product features an adhesive mounting type that allows for quick and hassle-free application. Providing clear visibility with its multicoloured design, this marker is ideal for both indoor and outdoor use. Crafted to withstand the rigours of everyday environments, the labels are resistant to wear, ensuring longevity and reliability. With a total of ten individual labels included, users can easily manage multiple labelling tasks, enhancing organisation and efficiency in their projects. Whether for professional settings or personal use, this product serves as an essential tool for effective identification.
Adhesive mounting type ensures a strong and durable hold
Multicoloured design enhances visibility and distinctness
Includes multiple labels for versatile labelling needs
Constructed for resistance to wear, prolonging lifespan
Ideal for both indoor and outdoor applications
Facilitates easy management of labelling tasks
Supports effective identification in various environments
Related links
- Phoenix Contact White Adhesive Multi Purpose Label Sheet, Pack of 1 Per Pack
- HellermannTyton White Adhesive Label Sheet, Pack of 1000 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 1400 Per Pack
- Brady White Adhesive Printer Label Sheet, Pack of 500 Per Pack
- Avery White Adhesive Heavy duty Label Sheet, Pack of 420 Per Pack
- Avery White Adhesive Heavy duty Label Sheet, Pack of 20 Per Pack
- Brady White Adhesive Printer Label Sheet, Pack of 500
- WAGO White Adhesive Printer Label Sheet, Pack of 3000 Per Pack
