Avery Silver Adhesive Heavy duty Label Sheet, Pack of 20 Per Pack

This image is representative of the product range

Subtotal (1 box of 20 units)*

$191.82

(exc. GST)

$211.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$191.82$9.591

*price indicative

RS Stock No.:
442-5908
Distrelec Article No.:
180-98-958
Mfr. Part No.:
L6009-20
Brand:
Avery
Find similar products by selecting one or more attributes.
Select all

Brand

Avery

Product Type

Label Sheet

Fixing Type

Adhesive

Label Type

Heavy duty

Colour

Silver

Printer Type

Laser

Quantity Per Package

20Per Pack

Length

45.7mm

Width

21.2mm

Quick Peel

Yes

Standards/Approvals

FSC

COO (Country of Origin):
GB

Silver Heavy Duty Address Labels


Durable silver polyester labels

Ideal for display of permanent information

Suitable for outdoors and industrial use

Waterproof, weatherproof and resistant to oil, detergent and grease

Mark-proof and UV light-fast

Can be used in freezers (-40 to +80°C)

Note

These labels are designed to be printed on by most common laser printers, and can not be used with inkjet or bubblejet printers. For best results a laser printer which has adjustable contrast or print strength is recommended.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy