Idento Silver Adhesive Printer Label Sheet, Pack of 154

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-0612
Mfr. Part No.:
LEB1325PS
Brand:
Idento
Find similar products by selecting one or more attributes.
Select all

Brand

Idento

Label Type

Printer

Fixing Type

Adhesive

Printer Type

Laser

Colour

Silver

Pack Quantity

154

Length

12.7mm

Width

25.4mm

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy