Phoenix Contact Silver Adhesive Heavy duty Label Sheet, Pack of 5 Per Pack

Subtotal (1 pack of 5 units)*

$555.11

(exc. GST)

$610.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$555.11$111.022

*price indicative

RS Stock No.:
558-636
Mfr. Part No.:
1207052
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label Sheet

Fixing Type

Adhesive

Label Type

Heavy duty

Colour

Silver

Printer Type

Laser

Quantity Per Package

5Per Pack

Length

100mm

Width

140mm

Labels per Sheet

1

Standards/Approvals

DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1), DIN EN ISO 2409:2013, IEC 60068-2-2:2007-07, DIN EN ISO 1518-1:2019-10, ISO 4892-2:2013-03, ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, ISO 175:2010

COO (Country of Origin):
CN
The Phoenix Contact Device Marker designed for durability and long lasting performance in various applications. Its stainless steel construction offers a robust solution for identification needs, with the ability to withstand extreme conditions while maintaining clarity and visibility. The device supports direct laser marking, making it a seamless choice for those requiring precise labelling. Whether in industrial settings or within controlled environments, the adhesive mounting ensures ease of installation without compromising integrity. This device marking system is compliant with critical standards, ensuring reliability across diverse usage scenarios.

Designed to meet stringent hygiene requirements making it suitable for sensitive environments

Offers direct laser marking capabilities which ensuring precise and permanent identification

RoHS compliant aligning with environmental and safety standards

Excellent wipe resistance for improved longevity in demanding conditions

Tested for a wide range of environmental conditions offering reliable performance

Lightweight design facilitates easy transport and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy