Brady White Cable Labels, 15.88 mm Width, 1 Per Pack Qty
- RS Stock No.:
- 134-7359
- Mfr. Part No.:
- M61C-625-422
- Brand:
- Brady
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 134-7359
- Mfr. Part No.:
- M61C-625-422
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Label Width | 15.88mm | |
| Label Quantity | 1Per Pack | |
| Background Colour | White | |
| Material | Polyester | |
| Standards/Approvals | CSA, UL | |
| Compatible Printers | BMP61 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Label Width 15.88mm | ||
Label Quantity 1Per Pack | ||
Background Colour White | ||
Material Polyester | ||
Standards/Approvals CSA, UL | ||
Compatible Printers BMP61 | ||
- COO (Country of Origin):
- US
Brady B-422 White Polyester Material Labels
B-422 Glossy white polyester thermal transfer labels can be used for component identification, barcoding, asset and inventory tracking.
Features and Benefits
Polyester material
2 Mils of adhesive for rough surface applications
For use with BMP61 printer and TLS2200 printer
Related links
- Brady White Label 1 Per Pack Qty, 15.24 m
- Brady Black on White 7.62 m Length 7.62 m Label Length, 15.88 mm Label Width
- Brady B-498 Repositionable Vinyl White Cable Labels 1 Qty
- Brady White Cable Labels 250 Per Pack Qty, 10 mm
- Brady White Cable Labels 250 Per Pack Qty, 60 mm
- Brady White Cable Labels 500 Per Pack Qty, 152.4 mm
- Brady White Cable Labels 2000 Per Pack Qty, 63.5 mm
- Brady White Cable Labels 3000 Per Pack Qty, 31.75 mm
