Brady White Cable Labels, 10 mm Width, 250 Per Pack Qty, 60 mm
- RS Stock No.:
- 134-7362
- Mfr. Part No.:
- BM71H-1-7643-WT
- Brand:
- Brady
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 134-7362
- Mfr. Part No.:
- BM71H-1-7643-WT
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Label Width | 10mm | |
| Label Quantity | 250Per Pack | |
| Background Colour | White | |
| Label Length | 60mm | |
| Material | Thermoplastic Polyether Polyurethane | |
| Standards/Approvals | No | |
| Compatible Printers | BMP61, BMP71 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Label Width 10mm | ||
Label Quantity 250Per Pack | ||
Background Colour White | ||
Label Length 60mm | ||
Material Thermoplastic Polyether Polyurethane | ||
Standards/Approvals No | ||
Compatible Printers BMP61, BMP71 | ||
HEATEX™ Cable Markers
HEATEX™ Cable Markers are made of halogen-free polyurethane material and are imperishable with a high degree of mark permanence in almost any environment.
Features and Benefits
Thermoplastic polyurethane material;For use with BMP71; TLS2200; TLSPC LINK printers
Related links
- Brady White Cable Labels 250 Per Pack Qty, 10 mm
- Brady Yellow Cable Labels 250 Per Pack Qty, 60 mm
- Brady B-595 Vinyl White Cable Labels 1 Qty
- Brady White Cable Labels 500 Per Pack Qty, 152.4 mm
- Brady White Cable Labels 2000 Per Pack Qty, 63.5 mm
- Brady White Cable Labels 1 Per Pack Qty
- Brady White Cable Labels 3000 Per Pack Qty, 31.75 mm
- Brady White Cable Labels 1000 Per Pack Qty, 63.5 mm
