Brady Black on White, Black Label, 7.62 m Length, 15.88 mm Width, 7.62 m Label Length, 15.88 mm Label Width

Subtotal (1 unit)*

$180.95

(exc. GST)

$199.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$180.95

*price indicative

RS Stock No.:
284-5625
Mfr. Part No.:
M4C-625-422
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

15.88mm

Product Type

Label

Compatible Printers

BMP41, BMP51, BMP53, M410, M510, M511

Background Colour

White, Black

Print Colour

Black

Tape Length

7.62m

Label Width

15.88mm

Label Length

7.62m

Number of Labels per Roll

1

Standards/Approvals

CSA Accepted, UL Recognised

COO (Country of Origin):
MX

M410/BMP41/M510/BMP51/BMP53/M511 Label Printer Labels


Versatile — Designed for a wide range of applications such as labelling equipment, circuit boards, panel components and barcodes

Tough — Constructed to withstand abrasions, extreme temperatures and solvents such as alcohol, oil and water

Adhesive — Made with a permanent acrylic adhesive that sticks to rough, smooth and powder-coated flat surfaces

Certified — UL Recognised to UL969, CSA to C22.2 No.0.15-95, RoHS Compliant to 2011/65/EU (Pass 2015/863)

For material specific performance and properties, please refer to the Technical Data Sheet (TDS)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy