Brady White Cable Labels, 25.4 mm Width, 3000 Per Pack Qty, 31.75 mm
- RS Stock No.:
- 179-7684
- Mfr. Part No.:
- BPT-311-427
- Brand:
- Brady
Subtotal (1 box of 3000 units)*
$734.72
(exc. GST)
$808.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $734.72 | $0.245 |
*price indicative
- RS Stock No.:
- 179-7684
- Mfr. Part No.:
- BPT-311-427
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Label Width | 25.4mm | |
| Label Quantity | 3000Per Pack | |
| Label Length | 31.75mm | |
| Background Colour | White | |
| Laminated | Yes | |
| Material | Self Laminating Vinyl | |
| Standards/Approvals | UL | |
| Compatible Printers | BBP11, BBP12, PR Plus, THT 76 mm Core Printers | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Label Width 25.4mm | ||
Label Quantity 3000Per Pack | ||
Label Length 31.75mm | ||
Background Colour White | ||
Laminated Yes | ||
Material Self Laminating Vinyl | ||
Standards/Approvals UL | ||
Compatible Printers BBP11, BBP12, PR Plus, THT 76 mm Core Printers | ||
- COO (Country of Origin):
- BE
Printable, self-laminating vinyl labels for thermal transfer printers.
Related links
- Brady White Cable Labels 2000 Per Pack Qty, 63.5 mm
- Brady White Cable Labels 1000 Per Pack Qty, 63.5 mm
- Brady White Label Roll 1000 Per Roll Qty, 31.75 mm
- Brady White Cable Labels 500 Per Pack Qty, 152.4 mm
- Brady Transparent 25.4 mm Width 31.75 mm
- Brady White on Transparent Label 25.4 mm Width 25.4 mm Label Width
- Brady Transparent 25.4 mm Width 12.7 mm
- Brady Brown Cable Labels 250 Per Pack Qty, 12.7 mm
