Brady White Cable Labels, 38.1 mm Width, 500 Per Pack Qty, 152.4 mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 500

$669.20

(exc. GST)

$736.12

(inc. GST)

RS Stock No.:
134-7364
Mfr. Part No.:
BM71-34-427
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Cable Labels

Label Width

38.1mm

Label Quantity

500Per Pack

Label Length

152.4mm

Background Colour

White

Laminated

Yes

Material

Self Laminating Vinyl

Compatible Printers

BMP61, BMP71

Standards/Approvals

No

COO (Country of Origin):
MX

BMP61 Self-Laminating Labels


Self laminating labels feature a clear non-printable area that wraps around the cable which also serves as an over laminate to protect the printed text.

Features and Benefits


Available in various colours;Vinyl material;Resistance to abrasion, dirt, oils, solvents and water;For use with BMP61 and BMP71 printers (provided the roll adapter (M71-ADAPT) is used)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy