Brady White Label, 25.4 mm Width, 1000 Per Pack Qty, 50.8 mm

Subtotal (1 box of 1000 units)*

$424.42

(exc. GST)

$466.86

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +$424.42$0.424

*price indicative

RS Stock No.:
284-5752
Distrelec Article No.:
303-88-713
Mfr. Part No.:
BM-20-423
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label

Label Width

25.4mm

Label Quantity

1000Per Pack

Label Length

50.8mm

Background Colour

White

Material

Polyester

Compatible Printers

BMP61, BMP71, M610, M611, M710

Standards/Approvals

RoHS

COO (Country of Origin):
MX

Harsh Environment Multi-Purpose Polyester Labels for M610, M611, BMP61, M710 and BMP71


Glossy white finish with permanent acrylic is thermal transfer printable

UL approved;CSA accepted

Meets requirements of a halogen-free material per DIN VDE 0472 part 815

Service temperature of -94 to 230° F (-70 to 110° C)

Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability

A ribbon is required to print this material. Use Part Number M61-R6010 for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R6000 for the M710 / BMP71 Label Printers

Related links