Brady White Cable Labels, 38.1 mm Width, 2000 Per Pack Qty, 63.5 mm
- RS Stock No.:
- 179-7686
- Mfr. Part No.:
- BPT-517-427
- Brand:
- Brady
Subtotal (1 box of 2000 units)*
$845.70
(exc. GST)
$930.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $845.70 | $0.423 |
*price indicative
- RS Stock No.:
- 179-7686
- Mfr. Part No.:
- BPT-517-427
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Label Width | 38.1mm | |
| Label Quantity | 2000Per Pack | |
| Label Length | 63.5mm | |
| Background Colour | White | |
| Laminated | Yes | |
| Material | Self Laminating Vinyl | |
| Compatible Printers | BBP11, BBP12, PR Plus, THT 76 mm Core Printers | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Label Width 38.1mm | ||
Label Quantity 2000Per Pack | ||
Label Length 63.5mm | ||
Background Colour White | ||
Laminated Yes | ||
Material Self Laminating Vinyl | ||
Compatible Printers BBP11, BBP12, PR Plus, THT 76 mm Core Printers | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- BE
Printable, self-laminating vinyl labels for thermal transfer printers.
Related links
- Brady White Cable Labels 1000 Per Pack Qty, 63.5 mm
- Brady White Cable Labels 3000 Per Pack Qty, 31.75 mm
- Brady White Cable Labels 500 Per Pack Qty, 152.4 mm
- Phoenix Contact White Cable Labels 1500 Per Pack Qty, 63.5 mm
- Brady White Label 100 Per Pack Qty, 63.5 mm
- Brady Transparent 25.4 mm Width 63.5 mm
- Brady White Label 50 Per Pack Qty, 152.4 mm
- Brady White 38.1 mm Width 152.4 mm
