Phoenix Contact White Label Roll, 25 mm Width, 1 Per Roll Qty, 300 m
- RS Stock No.:
- 521-133
- Mfr. Part No.:
- 0804195
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,823.15
(exc. GST)
$2,005.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,823.15 |
*price indicative
- RS Stock No.:
- 521-133
- Mfr. Part No.:
- 0804195
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 25mm | |
| Label Quantity | 1Per Roll | |
| Label Length | 300m | |
| Background Colour | White | |
| Material | Polyester | |
| Compatible Printers | THERMOMARK ROLL X1, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK X1.2 | |
| Standards/Approvals | ISO 175:2010, UL Listed, DIN 50018:2013-05, DIN EN ISO 1518-1:2019-10, REACH, DIN EN 61010-1 (VDE 0411-01):2020-03, ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, DIN EN ISO 2409:2013, DIN EN 62208 (VDE 0660-511):2012-06, EU RoHS, ISO 4892-2:2013-03 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 25mm | ||
Label Quantity 1Per Roll | ||
Label Length 300m | ||
Background Colour White | ||
Material Polyester | ||
Compatible Printers THERMOMARK ROLL X1, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK X1.2 | ||
Standards/Approvals ISO 175:2010, UL Listed, DIN 50018:2013-05, DIN EN ISO 1518-1:2019-10, REACH, DIN EN 61010-1 (VDE 0411-01):2020-03, ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, DIN EN ISO 2409:2013, DIN EN 62208 (VDE 0660-511):2012-06, EU RoHS, ISO 4892-2:2013-03 | ||
- COO (Country of Origin):
- US
Related links
- Phoenix Contact White Label Roll 1 Per Pack Qty, 40000 mm
- Phoenix Contact White Label Roll 5000 Per Roll Qty, 6 mm
- Phoenix Contact White Label Roll 1 Per Roll Qty, 12.5 mm
- Phoenix Contact White Label Roll 1 Per Roll Qty, 8 mm
- Phoenix Contact White Label Roll 1 Per Roll Qty, 48000 mm
- Phoenix Contact White Label Roll 1 Per Roll Qty, 20000 mm
- Phoenix Contact White Label Roll 1 Per Roll Qty, 54 mm
- Phoenix Contact White Label Roll 1 Per Roll Qty, 30 mm
